395-034-541-212

Heilind Number:EDA395-034-541-212
Manufacturer:EDAC
Manufacturer Number:395-034-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-212

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this component features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in all applications. The 34-position connector, with two rows spaced at 0.2 inches, allows for efficient data transfer between circuit boards. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it an essential component for any electronic setup. Stay connected and power up your devices with this high-performance connector.