395-034-559-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, with a pitch of .1 inches, guaranteeing reliable and efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Crafted with precision, the contact material is made of Copper Alloy, optimizing conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation and row spacing of .2 inches further enhance its versatility. Upgrade your electronic assemblies with this essential component, a must-have in any connector collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: