395-034-559-408

Heilind Number:EDA395-034-559-408
Manufacturer:EDAC
Manufacturer Number:395-034-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-408

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the 34 positions cater to a variety of connectivity needs. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.