395-035-542-478

Heilind Number:EDA395-035-542-478
Manufacturer:EDAC
Manufacturer Number:395-035-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-478

Detailed Description

Enhance connectivity and streamline your circuit board setup with this high-performance 35-position board-to-board PCB connector. Designed for optimal functionality and durability, it features a straight mount orientation and a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring robust protection and reliability in various operating environments. With copper alloy contact material and a 3A amperage rating, it delivers efficient power transmission with minimal signal loss. The connector's compact design, row spacing of .2 inches, and single-row configuration make it ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solution with this essential component for a diverse range of electronic projects.