395-035-544-607

Heilind Number:EDA395-035-544-607
Manufacturer:EDAC
Manufacturer Number:395-035-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-544-607

Detailed Description

Enhance connectivity with this sleek and reliable black Board To Board PCB Connector. Featuring a single row design with 35 positions, it ensures seamless data transfer in a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Perfect for integrating circuit boards, this straight mount connector is a must-have for achieving seamless PCB connections.