395-036-520-804

Heilind Number:EDA395-036-520-804
Manufacturer:EDAC
Manufacturer Number:395-036-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-804

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring 36 positions with a pitch of .1 inches, it ensures secure and efficient board-to-board connectivity. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your connectivity solutions with this high-quality connector.