395-036-523-508

Heilind Number:EDA395-036-523-508
Manufacturer:EDAC
Manufacturer Number:395-036-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 36-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a pitch of .1 inches, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB connections with this essential component for optimal performance and connectivity.