395-036-540-578

Heilind Number:EDA395-036-540-578
Manufacturer:EDAC
Manufacturer Number:395-036-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-578

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation and two rows of 36 positions each, ensuring optimal performance in any setup. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and steadfast conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connection, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this high-quality connector.