395-036-540-812

Heilind Number:EDA395-036-540-812
Manufacturer:EDAC
Manufacturer Number:395-036-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-812

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this high-performance connector features a total of 36 positions across two rows, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity. Suitable for straight mounting orientation, it is a versatile solution for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for both industrial and commercial use. Elevate your connectivity game with this essential component.