395-036-542-402

Heilind Number:EDA395-036-542-402
Manufacturer:EDAC
Manufacturer Number:395-036-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-402

Detailed Description

Enhance connectivity within your electronic devices with this essential component. Designed for seamless integration on printed circuit boards, this card edge connector boasts a sleek black exterior, blending effortlessly with any setup. Crafted from UL 94V-0 thermoplastic polyester, it guarantees both durability and safety in operation. With 36 positions available, this connector offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Whether for commercial or personal use, this connector is a must-have for ensuring smooth and secure connections in your electronic projects.