395-036-559-512

Heilind Number:EDA395-036-559-512
Manufacturer:EDAC
Manufacturer Number:395-036-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-512

Detailed Description

Enhance your connectivity solutions with our dual-row Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 36 positions for ultimate versatility. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.