395-036-559-678

Heilind Number:EDA395-036-559-678
Manufacturer:EDAC
Manufacturer Number:395-036-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-678

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 36 positions in a single row, it offers seamless and efficient connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Designed for convenience, it allows for right-angle mounting orientation, making it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.