395-037-524-112

Heilind Number:EDA395-037-524-112
Manufacturer:EDAC
Manufacturer Number:395-037-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-112

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, providing optimal conductivity. With a mount orientation of Straight, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setups with this essential component.