395-038-523-612

Heilind Number:EDA395-038-523-612
Manufacturer:EDAC
Manufacturer Number:395-038-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-523-612

Detailed Description

Experience seamless connectivity with our 38-position Board To Board PCB Connector, designed for efficient signal transmission in electronic applications. With a compact pitch of .1 inches and a single row orientation, this connector ensures precise and reliable connections on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for uninterrupted data flow. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Joining boards securely and facilitating smooth communication, it is an essential component for your connectivity needs.