395-038-524-203

Heilind Number:EDA395-038-524-203
Manufacturer:EDAC
Manufacturer Number:395-038-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-524-203

Detailed Description

Effortlessly connect your circuit boards with our high-performance Board To Board PCB Connector. Featuring 38 positions spread across two rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Trust in this essential component to streamline your PCB connectivity needs.