395-038-525-578

Heilind Number:EDA395-038-525-578
Manufacturer:EDAC
Manufacturer Number:395-038-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-578

Detailed Description

Introducing our 395-038-525-578 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is built to last. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless and efficient board-to-board connections. With 38 positions, it provides ample connectivity options for your devices. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our Card Edge Connector for superior quality and connectivity in your electronic projects.