395-038-540-288
.100" (2.54mm) Pitch | Card Edge Connector
Enhance connectivity within your electronic devices with this 38-position Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and dual-row configuration, it allows for efficient signal transfer in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Streamline your PCB assembly process with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 395-038-540-288 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA395-038-540-288 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |