395-038-540-402

Heilind Number:EDA395-038-540-402
Manufacturer:EDAC
Manufacturer Number:395-038-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-402

Detailed Description

Effortlessly connect your PCB components with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 38 positions with a .1-inch pitch for optimal performance. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from high-quality Copper Alloy. The straight mount orientation ensures easy installation, while the .2-inch row spacing allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.