395-038-540-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance card edge connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Featuring two rows and a pitch of .1 inch with .2 inch row spacing, it offers 38 positions for seamless board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various electronic applications. Upgrade your setup with this essential component for optimal performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: