395-038-542-503

Heilind Number:EDA395-038-542-503
Manufacturer:EDAC
Manufacturer Number:395-038-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a standard pitch of .1 inches and accommodates up to 38 positions across two rows, ensuring efficient signal transmission. The durable black housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With copper alloy contacts for optimal conductivity and a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality and precision for seamless PCB connectivity.