395-039-525-103

Heilind Number:EDA395-039-525-103
Manufacturer:EDAC
Manufacturer Number:395-039-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-103

Detailed Description

Introducing our high-performance Black Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for efficiency and reliability, this connector boasts a streamlined design with a single row of 39 positions, spaced precisely at 0.1 inches pitch and 0.2 inches row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity, even in harsh operating environments ranging from -40 to 105 °C. With a straight mount orientation, installation is quick and hassle-free. Trust in the quality and precision of this connector to elevate the performance of your electronic devices. Explore more of our cutting-edge connectors in the PCB Connectors category.