395-040-521-102

Heilind Number:EDA395-040-521-102
Manufacturer:EDAC
Manufacturer Number:395-040-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 40 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The copper alloy contact material delivers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Upgrade your electronic systems with this essential component, a standout in our extensive range of connectors.