395-040-521-412

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your PCB designs with this high-performance 40-position Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch cater to efficient power delivery. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: