395-040-542-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity solutions with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a pitch of .1 inches, it offers precise and reliable connections for your PCB needs. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Boasting a total of 40 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Elevate your projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: