395-040-556-202

Heilind Number:EDA395-040-556-202
Manufacturer:EDAC
Manufacturer Number:395-040-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Black Board To Board PCB Connector. Designed for efficiency, it features a 2-row configuration with 40 positions, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector to streamline your PCB connections with ease and reliability.