395-041-524-104

Heilind Number:EDA395-041-524-104
Manufacturer:EDAC
Manufacturer Number:395-041-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-524-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a single row layout with 41 positions, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, these connectors offer precise alignment for secure connections. Whether for commercial or industrial applications, trust in our high-quality connectors to streamline your PCB assembly process.