395-041-524-178

Heilind Number:EDA395-041-524-178
Manufacturer:EDAC
Manufacturer Number:395-041-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-524-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-524-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 41 positions for seamless data transfer, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the connector ensures reliable contact with its Copper Alloy material. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless data transmission.