395-041-541-602

Heilind Number:EDA395-041-541-602
Manufacturer:EDAC
Manufacturer Number:395-041-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-541-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features 41 positions with a row spacing of .2 inches for seamless board-to-board integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, it ensures stability in a wide range of conditions. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industry.