395-041-542-612

Heilind Number:EDA395-041-542-612
Manufacturer:EDAC
Manufacturer Number:395-041-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-542-612

Detailed Description

Enhance connectivity in your electronic projects with this 41-position Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The straight mount orientation and 0.1-inch pitch offer easy installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup and streamline data transfer with this essential component.