395-041-559-408

Heilind Number:EDA395-041-559-408
Manufacturer:EDAC
Manufacturer Number:395-041-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 41 positions with a pitch of .1 inches, ensuring efficient signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against environmental stressors. Its copper alloy contacts offer reliable conductivity, while the right-angle mount orientation facilitates easy installation in tight spaces. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance and durability for your next project.