395-042-542-612

Heilind Number:EDA395-042-542-612
Manufacturer:EDAC
Manufacturer Number:395-042-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-612

Detailed Description

Efficiently connect your electronic components with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions in a single row, allowing for easy and secure PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for industrial and commercial applications, it is a vital component in ensuring seamless electronic connectivity. Elevate your PCB assembly process with this high-quality connector.