395-042-558-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 42 positions in a single row, ensuring efficient data transmission. Crafted with precision, it guarantees reliable contact thanks to the copper alloy material. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, meeting industry standards. With a pitch of .1 inch and a right-angle mount orientation, it enables easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: