395-043-525-678

Heilind Number:EDA395-043-525-678
Manufacturer:EDAC
Manufacturer Number:395-043-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-678

Detailed Description

Introducing the 395-043-525-678, a high-performance card edge connector designed for seamless board-to-board connectivity. Featuring 43 positions in a single row layout with a precise pitch of .1 inch, this connector ensures reliable and efficient data transmission in any electronic application. Crafted with copper alloy contacts and housed in UL 94V-0 thermoplastic polyester, it guarantees durability and safety. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 395-043-525-678 for secure and high-speed connectivity in your PCB designs.