395-043-541-458

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 43 positions in a single row, ensuring seamless communication between your circuit boards. The sleek black housing, made of UL 94V-0 thermoplastic polyester, guarantees both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Crafted with copper alloy contacts, it ensures reliable conductivity in various operating conditions, from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Trust in this connector for secure and efficient connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-458

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: