395-044-521-512

Heilind Number:EDA395-044-521-512
Manufacturer:EDAC
Manufacturer Number:395-044-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-512

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 44 copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Whether for industrial equipment or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs. Upgrade your PCB design with this essential component.