395-044-521-558

Heilind Number:EDA395-044-521-558
Manufacturer:EDAC
Manufacturer Number:395-044-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-558

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed with precision, it features 44 positions across 2 rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating between -40 and 105 °C, it's suitable for a wide range of applications. Upgrade your system with this straight-mount connector and experience superior connectivity.