395-044-523-101

Heilind Number:EDA395-044-523-101
Manufacturer:EDAC
Manufacturer Number:395-044-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, ensuring optimal space utilization on your PCB. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding industrial environments. Each contact is meticulously crafted from Copper Alloy, promising efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional developer or a DIY enthusiast, this connector is essential for achieving seamless connectivity in your projects. Upgrade your devices with this Black-colored Board To Board PCB Connector and experience unparalleled performance.