395-044-555-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. Featuring two rows of 44 copper alloy contact positions, it ensures seamless data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup now and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: