395-045-523-103

Heilind Number:EDA395-045-523-103
Manufacturer:EDAC
Manufacturer Number:395-045-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-523-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 45 positions in a single row, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design facilitate easy installation in any system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this black connector, a must-have in any professional or DIY setup.