395-045-540-478

Heilind Number:EDA395-045-540-478
Manufacturer:EDAC
Manufacturer Number:395-045-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-478

Detailed Description

Enhance your PCB connectivity with our high-performance 45-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating supports efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for seamless and robust connectivity.