395-046-521-202

Heilind Number:EDA395-046-521-202
Manufacturer:EDAC
Manufacturer Number:395-046-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-202

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 46 copper alloy contacts, it provides reliable power and signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for a wide range of applications, it's a must-have component for your electronic projects.