395-046-521-888

Heilind Number:EDA395-046-521-888
Manufacturer:EDAC
Manufacturer Number:395-046-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-888

Detailed Description

Elevate your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. Featuring 46 positions across two rows, it ensures seamless and secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Its straight mounting orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.