395-046-523-104

Heilind Number:EDA395-046-523-104
Manufacturer:EDAC
Manufacturer Number:395-046-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-523-104

Detailed Description

Our Black Card Edge Connector is a reliable and essential component for your PCB assembly needs. With a compact design featuring 46 positions in a single row, it ensures seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your circuit board setup. Trust in this high-quality connector for secure and efficient board-to-board connections.