395-046-540-808

Heilind Number:EDA395-046-540-808
Manufacturer:EDAC
Manufacturer Number:395-046-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 46 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing safety and reliability even in demanding environments. With a contact material of copper alloy and an amperage of 3A, it offers efficient power transmission. Its straight mount orientation and dual-row configuration make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity solutions with this essential device.