395-046-541-588

Heilind Number:EDA395-046-541-588
Manufacturer:EDAC
Manufacturer Number:395-046-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-588

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a versatile and reliable solution for seamless data transfer. With two rows and 46 positions, this connector offers high-density performance for your electronic projects. Featuring a straight mount orientation and a pitch of .1 inches, it ensures a secure and stable connection on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. Suitable for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.