395-046-558-502

Heilind Number:EDA395-046-558-502
Manufacturer:EDAC
Manufacturer Number:395-046-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-502

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 46 positions, it offers ample connectivity options, all with efficient copper alloy contacts. The compact pitch of .1 inch and row spacing of .2 inch make it perfect for densely packed boards. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connections with this essential component, a must-have for any electronics enthusiast or professional.