395-046-559-578

Heilind Number:EDA395-046-559-578
Manufacturer:EDAC
Manufacturer Number:395-046-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-559-578

Detailed Description

Enhance your PCB connections with this high-performance black Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring an amperage of 3 A and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with optimal safety standards. With two rows and a total of 46 positions, this connector offers ample connectivity options for your circuit boards. Crafted with precision, it boasts copper alloy contact material for efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility to your PCB layout, and with an operating temperature range of -40 to 105 °C, it guarantees performance even in extreme conditions. Upgrade your setup with this essential component for seamless and durable connectivity solutions.