395-047-544-102

Heilind Number:EDA395-047-544-102
Manufacturer:EDAC
Manufacturer Number:395-047-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-544-102

Detailed Description

Enhance your electronic connections with this high-performance 47-position board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester for optimal durability. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency in any environment. Its straight mount orientation and single row design make installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.