395-048-521-112

Heilind Number:EDA395-048-521-112
Manufacturer:EDAC
Manufacturer Number:395-048-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-521-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 48 positions in a single row, it ensures seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating environments, with a straight mount orientation for easy installation. Made with copper alloy contacts, this connector offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this premium connector.