395-048-541-404

Heilind Number:EDA395-048-541-404
Manufacturer:EDAC
Manufacturer Number:395-048-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-048-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-048-541-404

Detailed Description

Elevate your PCB connection performance with our cutting-edge 48-position card edge connector. Designed for seamless integration, this sleek black connector features a single row for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Each contact is meticulously engineered from high-performance Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the superior quality of our connector for all your board-to-board PCB connection needs.